| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX6JC12E8S |
| Series: | UTGX |
| Amperage: | 4.5 A |
| Gender: | Female |
| Voltage: | 250 V |
| Number of Positions: | 8 |
| Shell Size - Insert Arrangement: | 12-8 |
| SKU: | SOIUTGX6JC12E8S |
UTGX6JC12E8S
| Heilind Number: | SOIUTGX6JC12E8S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX6JC12E8S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Plug, With Cable Gland Backshell, With 8 Female Solder Contacts

