| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX7147PSCR |
| Series: | UTGX |
| Amperage: | 10 A |
| Gender: | Male |
| Termination Method: | Crimp |
| Voltage: | 500 V |
| Number of Positions: | 7 |
| Shell Size - Insert Arrangement: | 14-7 |
| SKU: | SOIUTGX7147PSCR |
UTGX7147PSCR
| Heilind Number: | SOIUTGX7147PSCR |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX7147PSCR |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Jam Nut Receptacle,Without Backshell, With 7 Male Screw Contacts

