| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTGX714D15S |
| Series: | UTGX |
| Amperage: | 5 A, 12 A |
| Gender: | Female |
| Voltage: | 250 V, 600 V |
| Number of Positions: | 15 |
| Shell Size - Insert Arrangement: | 14-15 |
| SKU: | SOIUTGX714D15S |
UTGX714D15S
| Heilind Number: | SOIUTGX714D15S |
| Manufacturer: | Souriau |
| Manufacturer Number: | UTGX714D15S |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Jam Nut Receptacle, Without Backshell, With 15 Female Pcb Contacts

