UTL6103G1P

Heilind Number:SOIUTL6103G1P
Manufacturer:Souriau
Manufacturer Number:UTL6103G1P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTL6103G1P
Gender:Male
Number of Contacts:4
Termination Method:Crimp
IP Rating:IP68
Shell Size:10
Mating Type:Push-Pull
SKU:SOIUTL6103G1P