UTS010E6P

Heilind Number:SOIUTS010E6P
Manufacturer:Souriau
Manufacturer Number:UTS010E6P
ECAD Model:
3D Model

Description:

UTS HI-SEAL SQ FLNG REPC

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS010E6P
Gender:Male
Number of Contacts:6
Contact Plating:Gold
IP Rating:IP68
Shell Size:10
Mating Type:Bayonet
SKU:SOIUTS010E6P