UTS01412S

Heilind Number:SOIUTS01412S
Manufacturer:Souriau
Manufacturer Number:UTS01412S
ECAD Model:
3D Model

Description:

UTS SQ FLG RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS01412S
Gender:Female
Number of Contacts:12
Termination Method:Crimp
IP Rating:IP68
Shell Size:14
Mating Type:Bayonet
SKU:SOIUTS01412S