UTS0147P

Heilind Number:SOIUTS0147P
Manufacturer:Souriau
Manufacturer Number:UTS0147P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS0147P
Gender:Male
Number of Contacts:7
Termination Method:Crimp
IP Rating:IP68
Shell Size:14
Mating Type:Bayonet
SKU:SOIUTS0147P