UTS014E19P

Heilind Number:SOIUTS014E19P
Manufacturer:Souriau
Manufacturer Number:UTS014E19P
ECAD Model:
3D Model

Description:

SQUARE FLANGE RECEPTACLE

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS014E19P
Gender:Male
Number of Contacts:19
Contact Plating:Gold
IP Rating:IP68
Shell Size:14
Mating Type:Bayonet
SKU:SOIUTS014E19P