UTS014E7P

Heilind Number:SOIUTS014E7P
Manufacturer:Souriau
Manufacturer Number:UTS014E7P
ECAD Model:
3D Model

Description:

UTS HISEAL SQ FLNGE RCPT

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS014E7P
Gender:Male
Number of Contacts:7
Contact Plating:Gold
IP Rating:IP68
Shell Size:14
Mating Type:Bayonet
SKU:SOIUTS014E7P