UTS01823P

Heilind Number:SOIUTS01823P
Manufacturer:Souriau
Manufacturer Number:UTS01823P
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS01823P
Gender:Male
Number of Contacts:23
Termination Method:Crimp
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS01823P