UTS08E3S

Heilind Number:SOIUTS08E3S
Manufacturer:Souriau
Manufacturer Number:UTS08E3S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS08E3S
Gender:Female
Number of Contacts:3
Contact Plating:Gold
IP Rating:IP68
Shell Size:8
Mating Type:Bayonet
SKU:SOIUTS08E3S