UTS08E4P

Heilind Number:SOIUTS08E4P
Manufacturer:Souriau
Manufacturer Number:UTS08E4P
ECAD Model:
3D Model

Description:

UTS HI-SEAL SQ FLNG RECP

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS08E4P
Gender:Male
Number of Contacts:4
Contact Plating:Gold
IP Rating:IP68
Shell Size:8
Mating Type:Bayonet
SKU:SOIUTS08E4P