| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTS1JC1210S |
| Gender: | Female |
| Number of Contacts: | 10 |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| SKU: | SOIUTS1JC1210S |

