| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTS1JC128P |
| Gender: | Male |
| Number of Contacts: | 8 |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| SKU: | SOIUTS1JC128P |
UTS1JC128P
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/15/2019 | SOI PCN 20191111 - Temporary Modification. Return to normal with delivery of all receptacle male connectors size 14 : UTS7****P and UTS1****P with an orange gasket. It is possible to receive both gasket colors on the same order as stock depletes. | Download | |||

