| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTS1JC142G1S |
| Gender: | Female |
| Number of Contacts: | 3 |
| Termination Method: | Crimp |
| Body Orientation: | Straight |
| IP Rating: | IP68 |
| Shell Size: | 14 |
| Mating Type: | Bayonet |
| SKU: | SOIUTS1JC142G1S |
UTS1JC142G1S
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | NO852 - SOURIAU-SUNBANK has decided to modify the dust cap of its female receptacle connectors UTS7 and UTS1 size 14, without affecting the function of this one. | Download | |||

