UTS1JC18LCN

Heilind Number:SOIUTS1JC18LCN
Manufacturer:Souriau
Manufacturer Number:UTS1JC18LCN
ECAD Model:
3D Model

Description:

FREE HANGING LC RECEPTAC

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS1JC18LCN
Number of Contacts:2
Body Orientation:Straight
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS1JC18LCN