| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTS6124P |
| Gender: | Male |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| IP Rating: | IP68 |
| Shell Size: | 12 |
| Mating Type: | Bayonet |
| SKU: | SOIUTS6124P |
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/22/2013 | SOI20130722 - Insert Modification. | Download | |||
| 05/13/2013 | SOI20130513-1 - In order to improve corrosion resistance, the phosphate coated steel wavy washer is being replaced by a stainless steel wavy washer. The overall performance will be maintained and the plug will still mate with receptacle types UTS0, UTS7 and UTS1. | Download | |||

