UTS61832SX

Heilind Number:SOIUTS61832SX
Manufacturer:Souriau
Manufacturer Number:UTS61832SX
ECAD Model:
3D Model

Description:

Stecker 32 Polig

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS61832SX
Gender:Female
Number of Contacts:32
Termination Method:Crimp
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS61832SX