UTS6JC1832SX

Heilind Number:SOIUTS6JC1832SX
Manufacturer:Souriau
Manufacturer Number:UTS6JC1832SX
ECAD Model:
3D Model

Description:

32-pol

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS6JC1832SX
Gender:Female
Number of Contacts:32
Termination Method:Crimp
Body Orientation:Straight
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS6JC1832SX