UTS6JC18LCN

Heilind Number:SOIUTS6JC18LCN
Manufacturer:Souriau
Manufacturer Number:UTS6JC18LCN
ECAD Model:
3D Model

Description:

UTS LC PLUG

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS6JC18LCN
Number of Contacts:2
Body Orientation:Straight
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS6JC18LCN