UTS6JC18MPN

Heilind Number:SOIUTS6JC18MPN
Manufacturer:Souriau
Manufacturer Number:UTS6JC18MPN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS6JC18MPN
Number of Contacts:1
Body Orientation:Straight
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS6JC18MPN