| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTS710D6S32 |
| Gender: | Female |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| IP Rating: | IP68 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| SKU: | SOIUTS710D6S32 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau |
| Manufacturer Part Number: | Souriau UTS710D6S32 |
| Gender: | Female |
| Number of Contacts: | 6 |
| Contact Plating: | Gold |
| IP Rating: | IP68 |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| SKU: | SOIUTS710D6S32 |