UTS712E14S

Heilind Number:SOIUTS712E14S
Manufacturer:Souriau
Manufacturer Number:UTS712E14S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS712E14S
Gender:Female
Number of Contacts:14
Contact Plating:Gold
IP Rating:IP68
Shell Size:12
Mating Type:Bayonet
SKU:SOIUTS712E14S