UTS71823S

Heilind Number:SOIUTS71823S
Manufacturer:Souriau
Manufacturer Number:UTS71823S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS71823S
Gender:Female
Number of Contacts:23
Termination Method:Crimp
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS71823S