UTS71832PW

Heilind Number:SOIUTS71832PW
Manufacturer:Souriau
Manufacturer Number:UTS71832PW
ECAD Model:
3D Model

Description:

Ger

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UTS71832PW
Gender:Male
Number of Contacts:32
Termination Method:Crimp
IP Rating:IP68
Shell Size:18
Mating Type:Bayonet
SKU:SOIUTS71832PW