| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/20ZA98PE L/C |
| SKU: | SOMMS27467E17B26PB L/C |
D38999/20ZA98PE L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust and reliable connectivity for harsh environments. Featuring up to 128 contacts in an environmentally sealed insert, these connectors are designed for durability. With an operating temperature range of -65°C to 200°C, they can withstand extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high-strength aluminum shells with plating options including electroless nickel and cadmium finishes. Their bayonet coupling and straight plug design make them suitable for military and industrial applications requiring efficient electrical connections. Please note that this assembly does not ship with contacts.

