| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T11B35P |
| SKU: | SOMMS27467T11B35P |
MS27467T11B35P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Featuring various receptacle types and RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, these connectors are available in multiple plating options, including cadmium-free finishes, ensuring durability and reliability in diverse applications.