| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T11B35SA |
| SKU: | SOMMS27467T11B35SA |
MS27467T11B35SA
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with high-strength aluminum shells, they come in different plating options including cadmium-free finishes. The connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, meeting stringent military specifications for durability and performance.