| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T13B35P |
| SKU: | SOMMS27467T13B35P |
MS27467T13B35P
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, these connectors ensure durability and compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 I connectors are ideal for military and industrial applications, providing reliable connectivity in demanding environments.