| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T13B35S |
| SKU: | SOMMS27467T13B35S |
MS27467T13B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for demanding environments, offering up to 128 contacts in a robust insert. With an operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. These connectors feature various mounting options such as front wall, rear wall, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium and nickel for corrosion resistance. These connectors meet stringent military specifications, making them ideal for aerospace, defense, and other mission-critical applications.