| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T13B35SA |
| SKU: | SOMMS27467T13B35SA |
MS27467T13B35SA
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, this connector family offers versatility in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors ensure reliable performance. Constructed with high-strength aluminum shells and offering a choice of plating options such as cadmium and nickel, they cater to diverse application needs. RoHS certified finishes are available, making them environmentally compliant. Ideal for military and industrial use, these connectors guarantee durability with a mating life of 500 cycles and are suited for conductive applications in demanding settings.

