| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T13B98S |
| SKU: | SOMMS27467T13B98S |
MS27467T13B98S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatility in connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance with features like bayonet coupling, gold contact plating, and a wide temperature tolerance.

