| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T15B35S |
| SKU: | SOMMS27467T15B35S |
MS27467T15B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, featuring environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, catering to various installation requirements. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, offering versatility in contact options. Constructed with durable high-strength aluminum shells, they come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Additionally, RoHS certified cadmium-free finishes are also available, ensuring environmental compliance. Perfect for demanding applications, MIL-DTL-38999 Series I connectors provide reliable and secure connectivity in harsh environments.

