| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T15B5S |
| SKU: | SOMMS27467T15B5S |
MS27467T15B5S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors have a wide operating temperature range from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. The RFI grounding plugs provide additional protection. With 9 shell sizes and 52 insert arrangements available, these connectors offer versatility for various applications. Utilizing M39029 rear release crimp contacts in different sizes, including coax and twinax, they guarantee reliable connections. Made of high-strength aluminum with options for different plating finishes, such as cadmium and nickel, they meet diverse needs. RoHS certified options are also available. Perfect for military and industrial use, these connectors are essential for reliable and durable electrical connections in demanding environments.