| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T17B35A |
| SKU: | SOMMS27467T17B35A |
MS27467T17B35A
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high strength aluminum shells, they come with a range of plating options including cadmium and nickel, with RoHS certified cadmium-free finishes available. The connector family includes front and rear wall mount options, as well as jam nut receptacles, all utilizing M39029 rear release crimp contacts. Ideal for military and industrial use, these connectors provide reliable connectivity in demanding conditions.