| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T17B35S |
| SKU: | SOMMS27467T17B35S |
MS27467T17B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments with up to 128 contacts sealed for environmental protection. Featuring various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors ensure secure connections. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for diverse applications. Constructed with high-strength aluminum shells and available in different plating options such as cadmium and nickel, these connectors guarantee durability. Compliant with MIL-DTL-38999 I military specifications, they provide reliable connectivity with gold-plated contacts. The 52 insert arrangements with M39029 rear release crimp contacts cater to specific needs. With RoHS-certified options available, these connectors are ideal for mission-critical operations requiring rugged and reliable performance.

