| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T17B8P |
| SKU: | SOMMS27467T17B8P |
MS27467T17B8P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors are available in various styles including front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Offering 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes available. Ideal for military and industrial applications, these connectors ensure reliable performance with their durable construction and conductive contact materials.

