| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T19B32P |
| SKU: | SOMMS27467T19B32P |
MS27467T19B32P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh environments. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with plating options including cadmium and nickel for enhanced corrosion resistance. With bayonet coupling and straight plug configurations, they ensure reliable mating in military and industrial applications. RoHS compliant finishes are also available for environmentally conscious installations.