| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27467T25B35S |
| SKU: | SOMMS27467T25B35S |
MS27467T25B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts in an insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offering various plating options, including cadmium-free finishes, these connectors ensure durability and performance. Perfect for military and aerospace applications, they meet MIL-DTL-38999 I specifications for quality and reliability.