MS27467T9F98S

Heilind Number:SOMMS27467T9F98S
Manufacturer:Souriau VAD
Manufacturer Number:MS27467T9F98S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS27467T9F98S
SKU:SOMMS27467T9F98S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. Constructed with high-strength aluminum shells and offering a choice of plating options, including RoHS certified finishes, they meet stringent military specifications. The use of M39029 rear release crimp contacts ensures reliable performance, with options for sizes 22D, 22M, 22, 20, 16, and 8. Suitable for demanding environments, these connectors provide a durable and efficient solution for electrical connectivity needs.