| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27468T11B35S |
| SKU: | SOMMS27468T11B35S |
MS27468T11B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors boast a robust design with up to 128 contacts housed within a sealed insert, ensuring reliable performance in harsh environments. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility in various applications. Featuring front and rear wall mount options, as well as jam nut receptacles, they cater to diverse installation needs. The use of M39029 rear release crimp contacts in multiple sizes guarantees secure connections. Crafted from high-strength aluminum, the connectors are available in a range of plating options, including cadmium-free finishes, meeting RoHS compliance standards. With a resilient construction and gold-plated contacts, they provide efficient conductivity and longevity, making them ideal for military and industrial use.