| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27468T11B35SA |
| SKU: | SOMMS27468T11B35SA |
MS27468T11B35SA
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, meeting stringent environmental standards for extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors ensure secure installations. Utilizing M39029 rear release crimp contacts, they guarantee reliable signal transmission in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and available in various plating options including cadmium-free finishes, they provide durability and versatility. With a wide operating temperature range from -65°C to 200°C, these connectors are ideal for diverse applications requiring rugged performance.