| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27468T13B35SA |
| SKU: | SOMMS27468T13B35SA |
MS27468T13B35SA
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65°C to 200°C. These environmentally sealed connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Offering versatility, they are available in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they come in a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Compatible with RoHS certified finishes, these connectors are ideal for applications requiring durability and reliability in demanding environments.

