| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27468T15B35S |
| SKU: | SOMMS27468T15B35S |
MS27468T15B35S
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, catering to diverse connectivity needs. Crafted with high-strength aluminum shells and offering plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide durability and corrosion resistance. RoHS certified options are available, ensuring compliance with environmental regulations. Perfect for demanding applications, these connectors guarantee reliable and high-performance electrical connections in challenging settings.

