MS27468T25B35S

Heilind Number:SOMMS27468T25B35S
Manufacturer:Souriau VAD
Manufacturer Number:MS27468T25B35S
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Souriau VAD
Manufacturer Part Number:Souriau VAD MS27468T25B35S
SKU:SOMMS27468T25B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 gold-plated contacts within an insert. With a wide operating temperature range from -65 °C to 175 °C, these circular receptacles ensure reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors, made of high-strength aluminum, come in RoHS compliant finishes such as electroless nickel and cadmium olive drab, providing both durability and environmental safety. Their bayonet coupling and jam nut mounting options make installation easy, while the removable crimp contacts ensure efficient connectivity. Meeting MIL-DTL-38999 I military specifications, these connectors guarantee high-quality standards for critical operations.