| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27468T9B35P |
| SKU: | SOMMS27468T9B35P |
MS27468T9B35P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. M39029 rear release crimp contacts ensure secure connections, while the bayonet coupling mechanism allows for easy mating. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications for durability and reliability.