| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T14B35S |
| SKU: | SOMMS27473T14B35S |
MS27473T14B35S
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors boast exceptional durability and versatility, with up to 128 contacts housed in an insert for high-performance connectivity. Engineered for harsh environments, these connectors are environmentally sealed and operate flawlessly in temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Featuring aluminum shells with multiple plating options including cadmium-free finishes, these connectors ensure reliable performance. With gold-plated removable crimp contacts, they guarantee optimal conductivity. Meeting stringent military specifications, they are ideal for a wide range of applications requiring rugged and dependable connectivity.