| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T18B32F |
| SKU: | SOMMS27473T18B32F |
MS27473T18B32F
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, known for their rugged durability, feature up to 128 contacts housed in a sealed insert. Operating seamlessly in extreme temperatures ranging from -65 °C to 200 °C, they offer reliable performance in harsh environments. The connectors come in a variety of styles, including front and rear wall mount, jam nut, and box mount receptacles, catering to diverse installation needs. With options like straight, RFI grounding, and standard plugs, each connector ensures secure and efficient connectivity. Crafted from aluminum with various plating choices, such as electroless nickel and cadmium finishes, they guarantee long-lasting protection against corrosion. Meeting stringent military specifications, these connectors are ideal for applications requiring uncompromising reliability in challenging conditions.