| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T18B32P |
| SKU: | SOMMS27473T18B32P |
MS27473T18B32P
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally-sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility. With straight, RFI grounding, and standard plugs, including a 90-degree cable clamp, these connectors cater to different connectivity needs. Crafted in aluminum shells with plating options such as cadmium and nickel, they ensure durability. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors guarantee reliable performance. Perfect for military applications, they comply with MIL-DTL-38999 II specifications and RoHS standards, making them a dependable choice for demanding environments.