| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Souriau VAD |
| Manufacturer Part Number: | Souriau VAD MS27473T18B32S |
| SKU: | SOMMS27473T18B32S |
MS27473T18B32S
Specifications
Detailed Description
Experience high-performance connectivity with MIL-DTL-38999 Series II connectors, designed for rugged environments. Featuring up to 128 contacts in a secure insert, these connectors offer exceptional durability and reliability. With an impressive operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they provide versatile installation solutions. Utilizing M39029 rear release crimp contacts, these connectors ensure efficient and secure connections. Crafted from aluminum with multiple plating options, including cadmium-free finishes, they meet stringent environmental standards. Trust in the MS27473 - Connectors for superior performance in demanding environments.